845-120-523-203

Heilind Number:EDA845-120-523-203
Manufacturer:EDAC
Manufacturer Number:845-120-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-523-203

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 120 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise mating with your PCB. Whether you're designing for industrial machinery or consumer electronics, this straight-mount connector is the perfect choice, with an operating temperature range of -40 to 105°C ensuring suitability for various applications. Elevate your connectivity solutions with this essential component.