845-120-523-212

Heilind Number:EDA845-120-523-212
Manufacturer:EDAC
Manufacturer Number:845-120-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both durability and visual appeal. With two rows of 120 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.