845-120-523-512

Heilind Number:EDA845-120-523-512
Manufacturer:EDAC
Manufacturer Number:845-120-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-523-512

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 120 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.