845-120-523-812

Heilind Number:EDA845-120-523-812
Manufacturer:EDAC
Manufacturer Number:845-120-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows of 120 positions each, it offers ample space for your connections, while a .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and vibrant green color make it easy to identify and install, perfect for professional setups in industries like telecommunications, automotive, and aerospace. Elevate your circuit board assemblies with this essential connector, a key component in maintaining optimal performance and connectivity.