845-120-525-512

Heilind Number:EDA845-120-525-512
Manufacturer:EDAC
Manufacturer Number:845-120-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-525-512

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in your PCB assembly. With a total of 120 positions and a pitch of .1 inches, this connector ensures precise and reliable data transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient performance. The straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic connections with this high-quality, green-colored connector.