845-120-525-802

Heilind Number:EDA845-120-525-802
Manufacturer:EDAC
Manufacturer Number:845-120-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-525-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this high-quality connector boasts two rows with a total of 120 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it provides secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility for various applications. Elevate your electronic projects with this essential component.