845-120-525-803

Heilind Number:EDA845-120-525-803
Manufacturer:EDAC
Manufacturer Number:845-120-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-525-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and safety assurance. Featuring two rows of 120 positions each, this connector ensures efficient power transmission with a low amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.