845-120-525-808

Heilind Number:EDA845-120-525-808
Manufacturer:EDAC
Manufacturer Number:845-120-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it offers reliable and secure connections for your electronic devices. With two rows of 120 positions each, it provides ample space for efficient signal transmission. The .1 inch pitch and .2 inch row spacing ensure precise alignment during assembly. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding applications.