845-120-540-212

Heilind Number:EDA845-120-540-212
Manufacturer:EDAC
Manufacturer Number:845-120-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-540-212

Detailed Description

Enhance your circuit board connections with our cutting-edge Board to Board PCB Connector in lush Green. Designed for seamless performance, this connector features two rows with a total of 120 positions, ensuring extensive connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in our Connector for efficient and secure card edge connections in your electronic projects.