845-120-540-512

Heilind Number:EDA845-120-540-512
Manufacturer:EDAC
Manufacturer Number:845-120-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows and 120 positions, it ensures seamless data transfer in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity. Suitable for various applications, this connector operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your circuit boards with this essential component for optimal performance.