845-120-540-802

Heilind Number:EDA845-120-540-802
Manufacturer:EDAC
Manufacturer Number:845-120-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-540-802

Detailed Description

Enhance connectivity within your electronic devices with our two-row Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 120 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly at temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.