845-120-540-808

Heilind Number:EDA845-120-540-808
Manufacturer:EDAC
Manufacturer Number:845-120-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-540-808

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The connector boasts two rows of 120 copper alloy contacts, facilitating seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. Designed for straight mount orientation, it is easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component in your electronic projects.