845-120-540-812

Heilind Number:EDA845-120-540-812
Manufacturer:EDAC
Manufacturer Number:845-120-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-540-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assembly. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable signal transmission for up to 120 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component.