845-120-541-207

Heilind Number:EDA845-120-541-207
Manufacturer:EDAC
Manufacturer Number:845-120-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-541-207

Detailed Description

Enhance connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector features 120 positions spread across 2 rows, allowing for efficient data transfer. With a low amperage of 3A, it ensures safe and reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. Each contact is made from Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Suitable for straight mounting orientation, it is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore seamless connectivity with our high-quality Board to Board PCB Connector.