845-120-541-212

Heilind Number:EDA845-120-541-212
Manufacturer:EDAC
Manufacturer Number:845-120-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-541-212

Detailed Description

Enhance connectivity within your electronic systems with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 120 positions with a .1-inch pitch and .2-inch row spacing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation offers easy installation on PCBs, making it an essential component in your connectivity solutions. Indispensable for high-performance electronic devices, this connector is a must-have in your inventory.