845-120-541-804

Heilind Number:EDA845-120-541-804
Manufacturer:EDAC
Manufacturer Number:845-120-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-541-804

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees both reliability and safety. With two rows and a total of 120 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.