845-120-541-808

Heilind Number:EDA845-120-541-808
Manufacturer:EDAC
Manufacturer Number:845-120-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-541-808

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 120 positions, this connector offers ample connectivity for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component.