845-120-542-207

Heilind Number:EDA845-120-542-207
Manufacturer:EDAC
Manufacturer Number:845-120-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic applications with this essential component, a perfect choice for professionals in the field.