845-120-542-212

Heilind Number:EDA845-120-542-212
Manufacturer:EDAC
Manufacturer Number:845-120-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 120 positions, ensuring optimal signal transmission. Crafted with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees durability and reliability. The green color adds a touch of vibrancy, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for efficient and secure PCB connections in various applications.