845-120-542-508

Heilind Number:EDA845-120-542-508
Manufacturer:EDAC
Manufacturer Number:845-120-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-508

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a dual-row configuration with 120 positions, ensuring robust and reliable connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and stability. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this essential component.