845-120-542-512

Heilind Number:EDA845-120-542-512
Manufacturer:EDAC
Manufacturer Number:845-120-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-512

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, designed for optimal performance in a variety of electronic applications. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector boasts a robust construction that ensures reliable operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless connectivity for up to 120 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your electronic assemblies with this high-quality connector for seamless and efficient data transmission.