845-120-542-807

Heilind Number:EDA845-120-542-807
Manufacturer:EDAC
Manufacturer Number:845-120-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-807

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 120 positions across two rows, ensuring reliable data and power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Crafted with Copper Alloy contacts, this connector ensures optimal conductivity. Its straight mount orientation offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.