845-120-542-808

Heilind Number:EDA845-120-542-808
Manufacturer:EDAC
Manufacturer Number:845-120-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in various applications. The connector boasts two rows of 120 positions each, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and secure connections. Its copper alloy contact material guarantees reliable conductivity, while an amperage rating of 3 A supports power transmission. Designed for straight mount orientation, it offers easy installation on your PCB. With an operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.