845-120-555-201

Heilind Number:EDA845-120-555-201
Manufacturer:EDAC
Manufacturer Number:845-120-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, it offers reliable operation in a temperature range of -40 to 105 °C. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it ensures efficient power delivery at 3A amperage. Boasting 120 positions, this straight-mount connector is perfect for seamless integration in various electronic setups. Upgrade your connectivity solutions with this essential component.