845-120-555-212

Heilind Number:EDA845-120-555-212
Manufacturer:EDAC
Manufacturer Number:845-120-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 120 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component for optimal performance.