845-120-555-502

Heilind Number:EDA845-120-555-502
Manufacturer:EDAC
Manufacturer Number:845-120-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with 120 positions, perfect for accommodating multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's ideal for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.