845-120-555-512

Heilind Number:EDA845-120-555-512
Manufacturer:EDAC
Manufacturer Number:845-120-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-512

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 120 positions, allowing for efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this cutting-edge connector.