845-120-555-802

Heilind Number:EDA845-120-555-802
Manufacturer:EDAC
Manufacturer Number:845-120-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision in mind, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both reliability and aesthetics. The copper alloy contact material guarantees superior conductivity, while the double-row configuration with 120 positions offers ample room for your circuitry needs. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in various applications. Trust in this connector for secure and efficient connections within your electronic setup.