845-120-555-804

Heilind Number:EDA845-120-555-804
Manufacturer:EDAC
Manufacturer Number:845-120-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-555-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any operating environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transfer with minimal signal loss. Boasting 120 positions and a straight mount orientation, it's ideal for applications requiring multiple connections on a single PCB. Whether you're building a computer, communication device, or industrial equipment, this connector guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ready to handle even the most demanding tasks. Upgrade your connectivity solutions with this essential component.