845-120-556-201

Heilind Number:EDA845-120-556-201
Manufacturer:EDAC
Manufacturer Number:845-120-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 120 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your PCB assembly with this top-of-the-line connector, perfect for professional use in various industries.