845-120-556-212

Heilind Number:EDA845-120-556-212
Manufacturer:EDAC
Manufacturer Number:845-120-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-212

Detailed Description

Enhance connectivity within your PCB setup with our double-row Card Edge Connector. Designed for seamless integration, this connector features 120 positions with a pitch of .1 inches, ensuring reliable data transfer. Crafted with precision, the housing material meets UL 94V-0 standards for optimal safety. Each contact is made of durable Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your system connectivity with this essential component.