845-120-556-512

Heilind Number:EDA845-120-556-512
Manufacturer:EDAC
Manufacturer Number:845-120-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features 120 positions across two rows with a pitch of .1 inches, ideal for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact row spacing of .2 inches, this connector offers a perfect solution for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your system with this essential connector for optimal performance and longevity.