845-120-556-804

Heilind Number:EDA845-120-556-804
Manufacturer:EDAC
Manufacturer Number:845-120-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. Boasting 120 positions, it facilitates extensive connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding electronic systems. Upgrade your connectivity experience with this essential component.