845-120-556-808

Heilind Number:EDA845-120-556-808
Manufacturer:EDAC
Manufacturer Number:845-120-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. Its two rows of 120 copper alloy contacts ensure reliable data transmission, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality in various environments. Elevate your PCB connections with this essential component.