845-120-556-812

Heilind Number:EDA845-120-556-812
Manufacturer:EDAC
Manufacturer Number:845-120-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-556-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with 120 positions, allowing for efficient and reliable data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring longevity and stability in your PCB assemblies. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment for seamless integration. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Whether for industrial or consumer applications, this connector guarantees a secure and robust connection every time. Upgrade your PCB setups with this essential component for enhanced functionality and performance.