845-120-558-212

Heilind Number:EDA845-120-558-212
Manufacturer:EDAC
Manufacturer Number:845-120-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-212

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a right angle mount orientation, it offers efficient space utilization and easy installation. The connector boasts two rows with a pitch of .1 inches, accommodating 120 positions for extensive connectivity. Crafted with precision, it ensures reliable contact with its copper alloy contact material, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.