845-120-558-502

Heilind Number:EDA845-120-558-502
Manufacturer:EDAC
Manufacturer Number:845-120-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this innovative connector features a dual-row layout with 120 positions, ensuring optimal signal transmission for your electronic devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts for enhanced conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronics with this high-performance connector, perfect for demanding applications in industries like telecommunications, computing, and more.