845-120-558-512

Heilind Number:EDA845-120-558-512
Manufacturer:EDAC
Manufacturer Number:845-120-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-512

Detailed Description

Enhance your circuit connectivity with our dual-row PCB connector. Designed for efficiency, this connector features a total of 120 positions, allowing for seamless data transfer. The right-angle mount orientation optimizes space utilization on your board, while the green housing stands out for easy identification. Crafted with UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for high-speed applications, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions today.