845-120-558-802

Heilind Number:EDA845-120-558-802
Manufacturer:EDAC
Manufacturer Number:845-120-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-802

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and safety. The 120-position, dual-row layout with a .1-inch pitch and .2-inch row spacing offers precise connectivity for your devices. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation is perfect for space-saving installations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality component, essential for any electronics project.