845-120-558-803

Heilind Number:EDA845-120-558-803
Manufacturer:EDAC
Manufacturer Number:845-120-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 120 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for versatile use in various environments. Upgrade your systems with this essential component.