845-120-558-808

Heilind Number:EDA845-120-558-808
Manufacturer:EDAC
Manufacturer Number:845-120-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-808

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 120 positions, it offers ample connectivity for your projects. Each contact is crafted from high-quality copper alloy, ensuring reliable conductivity. The right-angle mount orientation and compact pitch of .1 inch make it easy to integrate seamlessly into your setup. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector.