845-120-558-812

Heilind Number:EDA845-120-558-812
Manufacturer:EDAC
Manufacturer Number:845-120-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of visual appeal to your electronic setup. With a dual-row configuration and a total of 120 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects.