845-120-559-202

Heilind Number:EDA845-120-559-202
Manufacturer:EDAC
Manufacturer Number:845-120-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a vibrant green hue. Designed for optimal functionality, it features two rows with a total of 120 positions, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Perfect for a wide range of applications, this connector is a must-have in any PCB setup.