845-120-559-812

Heilind Number:EDA845-120-559-812
Manufacturer:EDAC
Manufacturer Number:845-120-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-559-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in striking Green. This high-performing connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With double rows and a total of 120 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. Designed for seamless integration, its right-angle mount orientation and 0.1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector, a must-have in any electronic toolkit.