845-120-560-802

Heilind Number:EDA845-120-560-802
Manufacturer:EDAC
Manufacturer Number:845-120-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-560-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it features 120 positions in a dual-row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1" and row spacing of .2", precise alignment is achieved, while the straight mount orientation offers ease of installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a versatile solution for various projects. Upgrade your connectivity with this essential component.