845-122-500-212

Heilind Number:EDA845-122-500-212
Manufacturer:EDAC
Manufacturer Number:845-122-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-500-212

Detailed Description

Enhance connectivity in your electronic projects with our Double Row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 122 positions, perfect for transmitting data efficiently. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this Straight Mount Connector to deliver consistent performance, meeting your connectivity needs with ease.