845-122-520-207

Heilind Number:EDA845-122-520-207
Manufacturer:EDAC
Manufacturer Number:845-122-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With 122 positions spread across two rows, they offer ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, our Board To Board PCB Connectors are the perfect choice for your next project. Upgrade your connectivity game today.