845-122-520-212

Heilind Number:EDA845-122-520-212
Manufacturer:EDAC
Manufacturer Number:845-122-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-520-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures both safety and reliability. With two rows of copper alloy contacts, it offers optimal conductivity for your PCB connections. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise installations, while the straight mount orientation simplifies assembly. Boasting 122 positions, this connector caters to complex interconnection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a perfect choice for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.