845-122-520-802

Heilind Number:EDA845-122-520-802
Manufacturer:EDAC
Manufacturer Number:845-122-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-520-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The two rows of contacts, crafted from reliable Copper Alloy, ensure optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 122 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, guaranteeing reliable connectivity in any environment. Upgrade your setup with this essential component, perfect for critical electronic systems.