845-122-520-803

Heilind Number:EDA845-122-520-803
Manufacturer:EDAC
Manufacturer Number:845-122-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-520-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also delivers exceptional functionality. With an amperage of 3 A and constructed from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe power transmission. The two rows of copper alloy contacts offer a total of 122 positions, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.